Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5366BRLG
Order Code3358588
Product Range1N53 Series
Technical Datasheet
2,933 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.400 |
| 25+ | kr 2.340 |
| 50+ | kr 2.130 |
| 100+ | kr 1.920 |
| 250+ | kr 1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5366BRLG
Order Code3358588
Product Range1N53 Series
Technical Datasheet
Zener Voltage Nom39V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N53 Series
Qualification-
Technical Specifications
Zener Voltage Nom
39V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N53 Series
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability