Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK672-640AN-E
Order Code3608535
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current3.3A
Output Voltage42V
IC Case / PackageSIP
No. of Pins19Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSIP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
42V
No. of Pins
19Pins
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
3.3A
IC Case / Package
SIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability