Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMFS5C404NLTWFT1G
Order Code3616450
Product RangeNTMFS5C404NLT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS5C404NLTWFT1G
Order Code3616450
Product RangeNTMFS5C404NLT
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id370A
Drain Source On State Resistance0.00052ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation200W
No. of Pins5Pins
Operating Temperature Max175°C
Product RangeNTMFS5C404NLT
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
370A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.00052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
5Pins
Product Range
NTMFS5C404NLT
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability