Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP4318ALSDR2G
Order Code3677676
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr 3.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr 9,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4318ALSDR2G
Order Code3677676
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min0V
Supply Voltage Max35V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Advanced synchronous rectifier controller for LLC resonant converter. It is suitable for use in high power density adapters, large screen LED − TV and OLED -TV power supplies, high efficiency desktop and server power supplies, networking and telecom power supplies and high power led lighting.
- Mixed mode SR turn−off control
- Anti shoot−through control for reliable SR operation
- Advanced adaptive dead time control
- SR current inversion detection
- Adaptive minimum turn−on time for noise immunity
- SR conduction time increase rate limitation
- Multi level turn off threshold voltage
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
35V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
0V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001