Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 710.250 |
Product Information
Product Overview
NCP1095GEVB is a NCP1095 evaluation board. It allows easy implementation and evaluation of a Power-over-Ethernet powered equipment that is able to operate with an assigned power level up to 90 W. The evaluation board is based on the PoE PD Controller NCP1095 (U2) that uses an external pass-switch (Q1) and sense resistor (R10). The board can also facilitate the design of proprietary 100W+ applications. The NCP1095GEVB board is designed as a PoE splitter: having a PoE-enabled Ethernet port (labelled “PoE IN”) as input and offering the power to a separate connector (J2) while passing through the data to another Ethernet port (labelled “E OUT”).
- Fully supports IEEE 802.3af/at and −3bt specifications
- Supports up to 5-event physical layer classification
- Assigned power level up to 90W
- Open drain power good indicator
- Overcurrent protection, overtemperature protection
- Junction temperature range of -40°C to +125°C
Technical Specifications
On Semiconductor
Power Management
Eval Board NCP1095DBR2
No SVHC (15-Jan-2018)
NCP1095DBR2
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate