Print Page
2,500 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr 3.580 |
| 7500+ | kr 3.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr 8,950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS480ET3G
Order Code2441613
Product RangeMURS4
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time100ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeMURS4
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.85V
Forward Surge Current
70A
Diode Case Style
DO-214AB (SMC)
Product Range
MURS4
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability