Product Information
Product Overview
Dual stepper motor driver module solution kit. This module is capable of easily driving dual stepper motors. Motor driving is made easy with Arduino Micro compatibility. The LV8714TASLDGEVB comes with a Baseboard for facilitated plug and play connectivity with an Arduino Micro. In Addition to the full step (2-phase excitation) and the half step (1-2-phase) excitation, the External VREF input can be used to achieve 1/256 excitation method (higher than the maximum resolution of our conventional product 1/128 step).
- VCCmax = 18V, IOmax = 1.5A
- 6 to 12V applications recommended (VCC = 4 to 16.5V recommended)
- Stand by current consumption = 0
- User friendly GUI allows operation check and sample program generation
Contents
LV8714TASLDGEVB motor driver module, ONBB4AMGEVB baseboard, Arduino micro, USB cable (M Micro B-A), Flat-tip screw driver, Stepper motor MDP-35A.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver Module
-
On Semiconductor ONBB4AMGEVB Baseboard/Arduino Micro Boards
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate