Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317D2TG
Order Code2128730
Technical Datasheet
Output TypeAdjustable
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product Range-
Output Current Max1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Alternatives for LM317D2TG
7 Products Found
Technical Specifications
Output Type
Adjustable
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
-
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0
Qualification
-
SVHC
Lead
Output Voltage Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361