Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.250 |
10+ | kr 5.430 |
25+ | kr 4.970 |
50+ | kr 4.510 |
100+ | kr 4.050 |
500+ | kr 3.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
H11G2SR2M is a photo darlington-type optically coupled optocoupler. The device has gallium arsenide infrared emitting diode coupled with a silicon darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics. Typical applications include CMOS logic interface, telephone ring detector, low input TTL interface, power supply isolation and replace pulse transformer.
- High BVCEO 80V minimum
- High sensitivity to low input current (minimum 500% CTR at IF = 1mA)
- Low leakage current at elevated temperature
- UL1577, 4170VACRMS for 1min
- DIN-EN/IEC60747-5-5, 850 V peak working insulation voltage
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability