Product Information
Product Overview
The A5191HRTPG-XTP is a single-chip, CMOS modem in 28 pin PLCC package. This modem is used in highway addressable remote transducer (HART) field instruments and masters. The modem and a few external passive components provide all of the functions needed to satisfy HART physical layer requirements including modulation, demodulation, receive filtering, carrier detect and transmit-signal shaping. It uses phase continuous frequency shift keying (FSK) at 1200bits per second. To conserve power the receive circuits are disabled during transmit operations and vice versa. This provides the half-duplex operation used in HART communications. It is used in HART multiplexers, HART modem interfaces and 4mA to 20mA loop powered transmitters.
- Power supply of 3V to 5.5V
- Bell 202 shift frequencies of 1200Hz and 2200Hz
- Transmit signal wave shaping
- Receive band pass filter
- Low power, optimal for intrinsically safe applications
- Compatible with 3.3V or 5V microcontroller
- Internal oscillator requires 460.8KHz crystal or ceramic resonator
- Meets HART physical layer requirements
- Industrial temperature range from -40°C to +85°C
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HART Modem
5.5V
28Pins
85°C
-
No SVHC (23-Jan-2024)
3V
PLCC
-40°C
A5191HRT
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate