Print Page
Image is for illustrative purposes only. Please refer to product description.
209 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.990 |
10+ | kr 7.030 |
100+ | kr 4.480 |
500+ | kr 3.900 |
1000+ | kr 3.710 |
2500+ | kr 3.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT244MTC
Order Code2452943
Logic Device TypeBuffer, Line Driver
Logic Family / Base Number74ACT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The 74ACT244MTC is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provide improved PC board density.
- ICC and IOZ reduced by 50%
- 3-state Outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24mA
- TTL-compatible inputs
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Line Driver
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74ACT244
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74ACT244MTC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability