Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1SMA5918BT3G
Order Code2441957
Product Range1SMA5918BT3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | kr 0.639 |
15000+ | kr 0.563 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
kr 3,195.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5918BT3G
Order Code2441957
Product Range1SMA5918BT3
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA5918BT3
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The 1SMA5918BT3G is a surface mount Zener Diode with a void-free transfer-molded plastic case, all external surfaces are corrosion-resistant with readily solderable leads. This diode is designed for general purpose voltage regulation applications.
- Cathode indicated by molded polarity notch or cathode band
- Flat handling surface for accurate placement
- 2.5μA at 2V Reverse leakage current
- 294mA Maximum DC Zener current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA5918BT3
SVHC
Lead (27-Jun-2024)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability