Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88D-KN15F-ML2
Order Code3412370
Product RangeAccurax G5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 15,459.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15,459.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88D-KN15F-ML2
Order Code3412370
Product RangeAccurax G5
Technical Datasheet
Power Rating1.5kW
No. of PhasesThree Phase
Output Current Max4.7A
Supply Frequency50Hz / 60Hz
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAccurax G5
SVHCTo Be Advised
Technical Specifications
Power Rating
1.5kW
Output Current Max
4.7A
Supply Voltage Min
380VAC
Product Range
Accurax G5
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
480VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.473437