Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNB7W-TW01B
Order Code3414844
Product RangeNB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8,252.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8,252.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNB7W-TW01B
Order Code3414844
Product RangeNB Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size202mm x 148mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min20.4VDC
Supply Voltage Max27.6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
NB Series
Display Size
202mm x 148mm
Screen Size
7"
Supply Voltage Max
27.6VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1