Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DS-PH1
Order Code2612120
Product RangeK8DS-PH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 511.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 511.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DS-PH1
Order Code2612120
Product RangeK8DS-PH
Technical Datasheet
Product RangeK8DS-PH
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max1.25kV
Supply Voltage Max250VAC
Phase Type3 Phase
Power Consumption150W
Phase Monitoring Range Min-
Phase Monitoring Range Max-
Approvals & StandardsUL
Technical Specifications
Product Range
K8DS-PH
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
250VAC
Power Consumption
150W
Phase Monitoring Range Max
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
1.25kV
Phase Type
3 Phase
Phase Monitoring Range Min
-
Approvals & Standards
UL
Technical Docs (1)
Alternatives for K8DS-PH1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0701