Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7S-14F-END DC24
Order Code2301505
Technical Datasheet
37 In Stock
24 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 295.930 |
| 5+ | kr 269.770 |
| 10+ | kr 264.400 |
| 20+ | kr 258.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 295.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7S-14F-END DC24
Order Code2301505
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating10A
Voltage Rating24V
Product Range-
Product Overview
The P7S-14F-END DC24V is a track-mounting Socket for G7S-E series relays with forcibly guided contacts.
- Common for track mounting and screw mounting
- 24VDC Rated voltage
Applications
Industrial
Notes
Use the P7S-14F-END in the ambient humidity range of 25 to 85%.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for P7S-14F-END DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107