Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-24-CF- DC24
Order Code1448164
Product RangeG2RL
Technical Datasheet
40 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.310 |
5+ | kr 30.590 |
10+ | kr 28.790 |
20+ | kr 27.670 |
50+ | kr 26.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-24-CF- DC24
Order Code1448164
Product RangeG2RL
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeG2RL
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsCE, UL, VDE
Product Overview
The G2RL-24-CF-DC24 is a fully sealed Power PCB Relay with AgNi cadmium-free contacts, DPDT contact configuration and through-hole PCB straight termination. The G2RL series general-purpose high-capacity low profile power relay is ideal for incorporation in miniature equipment.
- High capacity
- Cadmium-free contacts ensuring environment-friendly use
- Class F coil insulation
- 8A at 250VAC/30VDC Rated resistive load
- 400mW Coil power consumption
- 5000VAC Dielectric strength (AC for 1 minute)
- 10000V Impulse withstanding voltage
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Consumer Electronics, Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
30V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
G2RL
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CE, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567