Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25MF2
Order Code3414167
Product RangeE2K-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,486.000 |
| 5+ | kr 1,456.000 |
| 10+ | kr 1,426.000 |
| 25+ | kr 1,397.000 |
| 50+ | kr 1,367.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,486.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25MF2
Order Code3414167
Product RangeE2K-C Series
Technical Datasheet
Sensing Range Max25mm
Sensing Distance Max25mm
Supply Voltage DC Min10V
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Max30V
Product RangeE2K-C Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
To Be Advised
Sensing Distance Max
25mm
Sensor Output Type
PNP / SPST-NC
Product Range
E2K-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234053