Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05N03-WC-B1 2M
Order Code3414485
Product RangeE2E Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 613.390 |
| 5+ | kr 601.150 |
| 10+ | kr 588.840 |
| 25+ | kr 576.600 |
| 50+ | kr 564.290 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
kr 613.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05N03-WC-B1 2M
Order Code3414485
Product RangeE2E Series
Technical Datasheet
Sensing Range Max3mm
Thread Size - Metric5mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2E Series
SVHCTo Be Advised
Product Overview
E2E-S05N03-WC-B1 2M is an E2E series small-diameter proximity sensor.
- Bright operation indicators make it easy to check operation status
- High-speed response enables sharp detection timing, 5kHz response frequency max
- Load short-circuit protection and output reverse polarity protection circuits are incorporated
- PNP output, NO operation mode
- PVC (oil-resistant) cable
- 3mm sensing distance
- 10mA maximum current consumption
- Insulation resistance: 50Mohm min. (at 500V DC) between current-carrying parts and case
- Power supply voltage: 10 to 30V DC (including 10% ripple (p-p))
- Ambient operation and storage temperature: -25 to 70°C (with no icing or condensation)
Technical Specifications
Sensing Range Max
3mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
5mm
Supply Voltage DC Min
10V
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001