Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-BGM-TWA
Order Code3413322
Product RangeA22N Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 56.320 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
kr 56.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-BGM-TWA
Order Code3413322
Product RangeA22N Series
Technical Datasheet
Product RangeA22N Series
Panel Cutout Diameter22.3mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max10A
Contact Voltage VAC240V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP66
Switch MountingPanel Mount
Switch Terminals-
Illumination ColourWhite
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
A22N Series
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP66
Switch Terminals
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
-
Actuator / Cap Colour
Transparent
Contact Voltage VAC
240V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06