Print Page
W7ED-12F
Touch Sensor, Capacitive, 25 pF, FG Terminal, I-Shaped Electrode, Open Collector Output
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoW7ED-12F
Order Code4357402
Product RangeW7ED Series
Technical Datasheet
37 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 170.260 |
| 15+ | kr 160.070 |
Price for:Each
Minimum: 5
Multiple: 5
kr 851.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoW7ED-12F
Order Code4357402
Product RangeW7ED Series
Technical Datasheet
Supply Voltage DC Min5V
Sensor Output TypeOpen Collector
Supply Voltage DC Max15V
Product RangeW7ED Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Supply Voltage DC Min
5V
Supply Voltage DC Max
15V
SVHC
To Be Advised
Sensor Output Type
Open Collector
Product Range
W7ED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361