Print Page
D6F-02A1-110
Air Flow Sensor, 0 to 2 l/min, 3% Accuracy, 29 psi, Barb Tube, Voltage O/P, Flange Mount, 26.4 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD6F-02A1-110
Order Code4357363
Product RangeD6F Series
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,662.000 |
| 3+ | kr 1,571.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,662.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD6F-02A1-110
Order Code4357363
Product RangeD6F Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy3%
Accuracy± 3%
Sensor Output TypeVoltage
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCTo Be Advised
Pressure Max29psi
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
2l/min
Operating Pressure Max
-
Supply Voltage Max
26.4VDC
Accuracy
± 3%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
To Be Advised
Supply Voltage DC Max
26.4V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Accuracy
3%
Sensor Output Type
Voltage
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Pressure Max
29psi
Supply Voltage DC Min
10.8V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024766