Print Page
D2MQ-1L-TL
Microswitch, Subminiature, Leaf Lever, SPDT, PC Pin, 500 mA, 30 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2MQ-1L-TL
Order Code4356496
Product RangeD2MQ Series
Technical Datasheet
283 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | kr 14.880 |
| 180+ | kr 13.980 |
Price for:Each
Minimum: 60
Multiple: 60
kr 892.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2MQ-1L-TL
Order Code4356496
Product RangeD2MQ Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeD2MQ Series
Contact Voltage AC Nom-
Operating Force Max60gf
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MQ Series
Operating Force Max
60gf
Microswitch Actuator
Leaf Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001