Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q22 2G
Order Code103493
Product RangeZE Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 399.660 |
| 5+ | kr 391.700 |
| 10+ | kr 383.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 399.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q22 2G
Order Code103493
Product RangeZE Series
Technical Datasheet
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max3.43N
Product RangeZE Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
Product Overview
- Fully enclosed screw terminals and conduit entry
Technical Specifications
Contact Current AC Max
15A
Operating Force Max
3.43N
Contact Current DC Max
500mA
Contact Voltage AC Max
480V
Product Range
ZE Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2