Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPFP-100N2
Order Code9853286
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 192.600 |
5+ | kr 187.450 |
10+ | kr 182.230 |
25+ | kr 177.820 |
50+ | kr 173.570 |
100+ | kr 169.240 |
250+ | kr 164.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 192.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPFP-100N2
Order Code9853286
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithMK Series Relays
Length1m
Height16mm
Width35mm
Rail MaterialAluminum
Fixing Centres25mm
Product Range-
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1m
Width
35mm
Fixing Centres
25mm
For Use With
MK Series Relays
Height
16mm
Rail Material
Aluminum
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216