Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA-10F-ND-PU DC24
Order Code2987241
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 377.480 |
| 5+ | kr 368.570 |
| 10+ | kr 359.580 |
| 25+ | kr 341.600 |
| 50+ | kr 323.620 |
| 100+ | kr 305.720 |
| 250+ | kr 287.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 377.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA-10F-ND-PU DC24
Order Code2987241
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins10Pins
Current Rating6A
Voltage Rating24VDC
Product Range-
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
10Pins
Voltage Rating
24VDC
Socket Terminals
Push In
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268