Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BF-N8 220 VAC
Order Code2948730
Product RangeH3Bx-N Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BF-N8 220 VAC
Order Code2948730
Product RangeH3Bx-N Series
Technical Datasheet
Product RangeH3Bx-N Series
Timer Functions-
No. of Timing Ranges0
Time Min300h
Time Max0
Timer OutputSolid State
Supply Voltage Max220VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
H3Bx-N Series
No. of Timing Ranges
0
Time Max
0
Supply Voltage Max
220VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
-
Time Min
300h
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130864