Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 180.570 |
5+ | kr 175.720 |
10+ | kr 168.630 |
20+ | kr 165.280 |
50+ | kr 161.920 |
Product Information
Product Overview
G2RV-SR series slim I/O relay with integrated low profile socket. It realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel. It realized opening and closing ability with one pole 6A slim shape. G2RV is a transparent case, confirming the state of the contact with the naked eye is possible, and easy to confirm abnormality on-site (installed location). Mounted relay uses plug-in terminals that are difficult to bend when exchanging. Coil surge absorption circuit is equipped as standard. Standard compliance is UL (Canada and US).
- Global standard size, low profile
- Width is 6.2mm
- Push-In Plus terminal, contact material is Ag (silver) alloy
- Rated input voltage is 48VAC/VDC
- Rated load of 6A at 250VAC/30VDC (resistive), 2.5A at 250VAC/2A at 30VDC (inductive)
- Without latching lever
- Standard contact structure
- Contact configuration is SPDT
- Operating ambient temperature is -40 to 55°C
Technical Specifications
SPDT
6A
DIN Rail
250V
30VDC
0.1ohm
48VAC/VDC
G2RV Series
-
Quick Connect
Silver Alloy
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate