Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LR86
Order Code2667309
Product RangeE3Z-LR Series
Technical Datasheet
107 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,014.000 |
5+ | kr 993.340 |
10+ | kr 973.030 |
25+ | kr 952.800 |
50+ | kr 932.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,014.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LR86
Order Code2667309
Product RangeE3Z-LR Series
Technical Datasheet
Sensor TypePhotoelectric
Sensor Output TypePNP Open Collector
Sensing Range Max7m
Sensing Distance Max7m
Supply Voltage DC Min12V
Sensing MethodRetroreflective
Output TypeDigital - PNP
Supply Voltage DC Max24V
Product RangeE3Z-LR Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light SourceLaser Diode
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
E3Z-LR86 is a compact and reliable laser photoelectric sensor with built-in amplifier. Application includes detect the sides of large tiles, count bottles, detect chip components on tape, count bottles, detect protruding straws.
- Retro-reflective with MSR function sensing method
- Connector (M8, 4 pins) connection method, 1ms response time
- PNP output, dark-ON operation mode, 7m sensing distance
- 0.2 to 7m sensing distance, opaque: 75mm dia. min standard sensing object range
- Power supply voltage range from 12 to 24VDC±10%, ripple (p-p): 10% max
- 30mA max current consumption
- 20Mohm min insulation resistance at 500VDC
- Safety and reliability with laser class 1 (JIS and IEC)
- IP67 (IEC 60529) degree of protection, PBT (polybutylene terephthalate) case material
- Ambient operating temperature range from -10 to 55°C
Contents
E3Z-LR86 photoelectric sensor, Instruction manual.
Technical Specifications
Sensor Type
Photoelectric
Sensing Range Max
7m
Supply Voltage DC Min
12V
Output Type
Digital - PNP
Product Range
E3Z-LR Series
Supply Voltage Min
12VDC
Light Source
Laser Diode
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Output Type
PNP Open Collector
Sensing Distance Max
7m
Sensing Method
Retroreflective
Supply Voltage DC Max
24V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0246