Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX3009P1
Order Code2301867
Also Known AsEE-SX3009-P1, EESX1775R
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.390 |
10+ | kr 22.170 |
25+ | kr 21.950 |
50+ | kr 21.650 |
100+ | kr 21.200 |
500+ | kr 20.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX3009P1
Order Code2301867
Also Known AsEE-SX3009-P1, EESX1775R
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Gap Width5mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Aperture Width0.5mm
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingScrew Mount
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The EE-SX3009-P1 series high resolution screw-mounting transmissive Photomicrosensor with 0.5mm wide aperture and 5mm wide groove. The photo IC output signals directly connect with C-MOS and TTL.
- Connects to Tyco electronics AMP’s EI-series connectors
- Dark ON model
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
5mm
Supply Voltage Max
5.5V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Sensing Distance / Slot Width
5mm
Supply Voltage Min
4.5V
Aperture Width
0.5mm
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Screw Mount
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004423