Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Optical Slot Sensors
                                                                                                  Print Page

                                                                                                  EE-SX1330

                                                                                                  PHOTOMICROSENSOR, TRANSMISSIVE, 3MM, SMD

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON ELECTRONIC COMPONENTS EE-SX1330
                                                                                                  OMRON ELECTRONIC COMPONENTS EE-SX1330
                                                                                                  OMRON ELECTRONIC COMPONENTS EE-SX1330
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoEE-SX1330
                                                                                                  Order Code2766202
                                                                                                  Also Known AsEE-SX1330, EESX3004F
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11,609 In Stock

                                                                                                  Need more?

                                                                                                  EXPRESS Next Day Delivery
                                                                                                  Order before 5pm
                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 8.640
                                                                                                  10+kr 6.590
                                                                                                  25+kr 5.570
                                                                                                  50+kr 5.060
                                                                                                  100+kr 5.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 8.64 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoEE-SX1330
                                                                                                  Order Code2766202
                                                                                                  Also Known AsEE-SX1330, EESX3004F
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing MethodTransmissive
                                                                                                  Sensing Distance / Slot Width3mm
                                                                                                  Gap Width3mm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Aperture Width0.3mm
                                                                                                  Sensor Case / PackageModule
                                                                                                  Forward Current If25mA
                                                                                                  Reverse Voltage Vr5V
                                                                                                  Collector Emitter Voltage Max12V
                                                                                                  Collector Current IC Max20mA
                                                                                                  Forward Voltage1.1V
                                                                                                  Sensor Output TypePhototransistor
                                                                                                  IP Rating-
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EE-SX1330 is an ultra-compact slot/SMD type photomicrosensor (transmissive).

                                                                                                  • PCB surface mounting type
                                                                                                  • High resolution with a 0.3mm-wide aperture
                                                                                                  • SMT connecting method, 3mm(slot width) sensing distance
                                                                                                  • Aperture size (H × W) is 1.4 × 1.4mm (emitter)/1 × 0.3mm (detector)
                                                                                                  • 1.1V typ forward voltage (IF = 5mA, Ta = 25°C), 10μA max reverse current (VR = 5V, Ta = 25°C )
                                                                                                  • 1000μA light current at IF = 5mA, VCE = 5V and 100nA dark current at VCE = 10V (detector)
                                                                                                  • 940nm peak emission wavelength at IF = 20mA
                                                                                                  • Collector-emitter saturated voltage is 0.1V typ (IF = 20mA, IL = 100μA, Ta = 25°C)
                                                                                                  • PPS case material
                                                                                                  • Operating temperature range from -30 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Sensing Method

                                                                                                  Transmissive

                                                                                                  Gap Width

                                                                                                  3mm

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Reverse Voltage Vr

                                                                                                  5V

                                                                                                  Collector Current IC Max

                                                                                                  20mA

                                                                                                  Sensor Output Type

                                                                                                  Phototransistor

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Sensing Distance / Slot Width

                                                                                                  3mm

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Aperture Width

                                                                                                  0.3mm

                                                                                                  Forward Current If

                                                                                                  25mA

                                                                                                  Collector Emitter Voltage Max

                                                                                                  12V

                                                                                                  Forward Voltage

                                                                                                  1.1V

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Japan
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85414900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.001361
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark