Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1018
Order Code2301857
Also Known AsEE-SX1018, EESX1216A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.260 |
10+ | kr 16.890 |
25+ | kr 15.920 |
50+ | kr 15.330 |
100+ | kr 14.360 |
500+ | kr 13.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1018
Order Code2301857
Also Known AsEE-SX1018, EESX1216A
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2mm
Gap Width2mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.5mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The EE-SX1018 series high resolution PCB mounting transmissive Photomicrosensor with 0.5mm wide aperture.
- Compact model
- 2mm Wide slot
- Long sensing ranges, high speed response
- CE marked
- Infrared LED/red LED light source element
- Light ON/dark ON operation mode
- 1ms Maximum response time
- Opaque/transparent detectable object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
2mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2mm
Supply Voltage Min
-
Aperture Width
0.5mm
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002