Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-4L-1-R
Order Code9901930
Product RangeD2MQ Series
Also Known AsD2MQ-4L-1-R, D2MQ1126B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 19.850 |
| 50+ | kr 18.910 |
| 100+ | kr 14.650 |
| 500+ | kr 13.710 |
| 1000+ | kr 13.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-4L-1-R
Order Code9901930
Product RangeD2MQ Series
Also Known AsD2MQ-4L-1-R, D2MQ1126B
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeD2MQ Series
Contact Voltage AC Nom-
Operating Force Max0.39N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2MQ-4L-1-R is a single-pole double-throw (SPDT) subminiature Basic Switch with PCB terminals (right-angled) and a hinge lever actuator. The ultra slim snap-action switch features excellent electrical characteristics and snap action mechanism in spite of its ultra small size. Ideal for applications where size is extremely limited and high reliability is demanded.
- Silver-plated contacts
- 100mΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MQ Series
Operating Force Max
0.39N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454