Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWA221D
Order Code1961115
Product RangeD2HW Series
Also Known AsD2HW-A221D, D2HW1811D
Technical Datasheet
49 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.840 |
| 10+ | kr 13.690 |
| 25+ | kr 13.540 |
| 50+ | kr 12.570 |
| 100+ | kr 10.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWA221D
Order Code1961115
Product RangeD2HW Series
Also Known AsD2HW-A221D, D2HW1811D
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2mA
Contact Voltage DC Nom12VDC
Product RangeD2HW Series
Contact Voltage AC Nom125VAC
Operating Force Max0.5N
Product Overview
The D2HWA221D is a SPDT snap-action ultra subminiature Basic Switch with long hinge lever actuator and straight PCB terminals. The smallest sealed switch in the industry with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. It is made of environmentally-friendly materials.
- Gold-plated alloy contact
- Extra-long stroke even without levers
- 1.4mm Over travel reference value
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use this product underwater. Prevent the switch from coming into contact with oil and chemicals. Do not use the switch in areas where it is exposed to silicone adhesives, oil or grease.
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2mA
Product Range
D2HW Series
Operating Force Max
0.5N
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
12VDC
Contact Voltage AC Nom
125VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536