Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                  6. Thermocouples
                                                                                                  Print Page

                                                                                                  XC-24-J-12

                                                                                                  Thermocouple Wire, Type J, 24 AWG, Nextel Ceramic, 304.8 mm, XC Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA XC-24-J-12
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoXC-24-J-12
                                                                                                  Order Code3816332
                                                                                                  Product RangeXC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 331.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 331.34 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoXC-24-J-12
                                                                                                  Order Code3816332
                                                                                                  Product RangeXC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeJ
                                                                                                  Thermocouple Wire TypeJ
                                                                                                  Length - Imperial12"
                                                                                                  Measured Temperature Min0°C
                                                                                                  Measured Temperature Max370°C
                                                                                                  Sensor Body Material-
                                                                                                  Wire Gauge24AWG
                                                                                                  Lead Length - Imperial12"
                                                                                                  Lead Length - Metric304.8mm
                                                                                                  Conductor Area CSA0.25mm²
                                                                                                  Probe Length - Imperial-
                                                                                                  Probe Length - Metric-
                                                                                                  Probe Diameter - Imperial-
                                                                                                  Probe Diameter - Metric-
                                                                                                  InsulationNextel Ceramic
                                                                                                  Thermocouple TerminationWire Leaded
                                                                                                  Thermocouple Wire Standard-
                                                                                                  Thermocouple Shielding-
                                                                                                  Product RangeXC Series

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  J

                                                                                                  Length - Imperial

                                                                                                  12"

                                                                                                  Measured Temperature Max

                                                                                                  370°C

                                                                                                  Wire Gauge

                                                                                                  24AWG

                                                                                                  Lead Length - Metric

                                                                                                  304.8mm

                                                                                                  Probe Length - Imperial

                                                                                                  -

                                                                                                  Probe Diameter - Imperial

                                                                                                  -

                                                                                                  Insulation

                                                                                                  Nextel Ceramic

                                                                                                  Thermocouple Wire Standard

                                                                                                  -

                                                                                                  Product Range

                                                                                                  XC Series

                                                                                                  Thermocouple Wire Type

                                                                                                  J

                                                                                                  Measured Temperature Min

                                                                                                  0°C

                                                                                                  Sensor Body Material

                                                                                                  -

                                                                                                  Lead Length - Imperial

                                                                                                  12"

                                                                                                  Conductor Area CSA

                                                                                                  0.25mm²

                                                                                                  Probe Length - Metric

                                                                                                  -

                                                                                                  Probe Diameter - Metric

                                                                                                  -

                                                                                                  Thermocouple Termination

                                                                                                  Wire Leaded

                                                                                                  Thermocouple Shielding

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90259000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.00001
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark