Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,439.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,439.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWTC-REC1
Order Code3804356
Technical Datasheet
Analogue Outputs-
Carrier Frequency2.4GHz
No. of Channels48Channels
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Consumption300mA
Supply Voltage Max5VDC
Receiver MountingWall Mount
Networking InterfaceUSB
Kit ContentsWireless Receiver, Measurement/Data Logging Software, USB Cable & User's Guide
Product Overview
UWTC-REC1 is a UWTC-REC series USB powered 48-channel transmitter receiver. It is a compact device that receive the transmitted signals from UWTC series transmitter, and display/log/graph the data on your PC. TC central software, included with each unit, displays the measured and ambient temperatures, along with RF signal strength and battery condition. The TC central software can turn your PC into a recorder or data logger so readings can be saved and later printed or exported to a spreadsheet file.
- Receive signals from UWTC, UWRTD, UWRH, UWPH and UWPC transmitters
- USB interface for fast installation—cable included
- TC central software included, converts user PC into a chart recorder or data logger
- Display and log data, ambient, signal strength and battery status in real time
- Display, log and chart data from up to 48 wireless instruments
- Easy setup and operation, high/low alarms
- Programmable engineering units, transmission, signal strength and battery power indicators
- Data export to CSV file, chart export to clipboard, included with UW and MWTC wireless instruments
- Operating environment temperature range from -10 to 70°C
- ISM 2.4GHz, direct sequence spread spectrum carrier
Technical Specifications
Analogue Outputs
-
No. of Channels
48Channels
Operating Temperature Max
70°C
Supply Voltage Max
5VDC
Networking Interface
USB
Carrier Frequency
2.4GHz
Operating Temperature Min
-10°C
Current Consumption
300mA
Receiver Mounting
Wall Mount
Kit Contents
Wireless Receiver, Measurement/Data Logging Software, USB Cable & User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47899