Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTECU25-OST-U-M-OST-U-F
Order Code3898871
Product RangeTEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 490.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 490.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTECU25-OST-U-M-OST-U-F
Order Code3898871
Product RangeTEC Series
Technical Datasheet
Connector Type AOST-U Plug
Connector Type BOST-U Receptacle
No. of Positions2 Positions
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product RangeTEC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
OST-U Plug
No. of Positions
2 Positions
Cable Length - Imperial
25ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
OST-U Receptacle
Cable Length - Metric
7.6m
Product Range
TEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001