Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24,605.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24,605.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSWD-DASYLAB-FULL
Order Code3870715
Technical Datasheet
Product TypeDASYLAB Plus Software
Sampling Rate-
Resolution (Bits)-
No. of Input Channels8Channels
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-
For Use WithData Acquisition System Laboratory
Product Range-
Technical Specifications
Product Type
DASYLAB Plus Software
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
Data Acquisition System Laboratory
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85234110
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179622