Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3H/350-XY43
Order Code3859529
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 520.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 520.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3H/350-XY43
Order Code3859529
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width2.4mm
Grid Length3mm
Connection TypeRibbon Leads
Grid TypeDual Half Bridge Shear
Bridge Energizing Voltage10Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length10.9mm
Matrix Width6.8mm
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
Dual Half Bridge Shear
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
10.9mm
Grid Width
2.4mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
10Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
6.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001