Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-DFJ1614
Order Code3909214
Product RangeSCE Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,136.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,136.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-DFJ1614
Order Code3909214
Product RangeSCE Series
Technical Datasheet
External Height - Metric-
External Width - Metric-
Body Colour-
External Height - Imperial-
External Width - Imperial-
Product RangeSCE Series
Technical Specifications
For Use With
Omega SCE-ELJW Series 16 x 14" Electrical Enclosures
External Width - Metric
-
External Height - Imperial
-
Product Range
SCE Series
External Height - Metric
-
Body Colour
-
External Width - Imperial
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001