Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-16148ELJ
Order Code3898900
Product RangeSCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,173.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,173.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-16148ELJ
Order Code3898900
Product RangeSCE Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialCarbon Steel
External Height - Metric16mm
External Width - Metric14mm
External Depth - Metric8mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial0.624"
External Width - Imperial0.546"
External Depth - Imperial0.312"
Product RangeSCE Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
16mm
External Depth - Metric
8mm
Body Colour
Grey
External Height - Imperial
0.624"
External Depth - Imperial
0.312"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Carbon Steel
External Width - Metric
14mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
0.546"
Product Range
SCE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.487669