Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-12PBI
Order Code3898893
Product RangeSCE-PB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,473.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,473.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-12PBI
Order Code3898893
Product RangeSCE-PB Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialCarbon Steel
External Height - Metric298.45mm
External Width - Metric215.9mm
External Depth - Metric76.2mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial11.75"
External Width - Imperial8.5"
External Depth - Imperial3"
Product RangeSCE-PB Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
298.45mm
External Depth - Metric
76.2mm
Body Colour
Grey
External Height - Imperial
11.75"
External Depth - Imperial
3"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Carbon Steel
External Width - Metric
215.9mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
8.5"
Product Range
SCE-PB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001