Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-850M-2M
Order Code3900431
Product RangeRTD-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,176.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,176.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-850M-2M
Order Code3900431
Product RangeRTD-800 Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass A DIN
Sensing Temperature Max230°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class A DIN
Resistance
100ohm
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
RTD Type
Component with Leads
Sensing Temperature Max
230°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
-
Cable Length - Imperial
6.6ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287