Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-70-25/100-30
Order Code4049274
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 759.960 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
kr 759.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-70-25/100-30
Order Code4049274
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Points
Label Height0.25mm
Rated Temperature Min (°C)25°C
Label Width19mm
Rated Temperature Max (°C)100°C
Rated Temperature Min (°F)77°F
Rated Temperature Max (°F)212°F
Label LegendSixteen Dot Temperature Indicator
Pack Quantity30
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RLC-70 series is a sixteen dot temperature indicator. Special application thermometer including model for indicating temperatures in rooms, refrigerators and freezers.
- Size is 19 W x 132 L x 0.25mm T
- Accuracy when at full colour: 40% of scale increment value
- Temperature is 25 to 100ºF
- Package of 30
Technical Specifications
Label Type
Reversible Label Strip
Label Height
0.25mm
Label Width
19mm
Rated Temperature Min (°F)
77°F
Label Legend
Sixteen Dot Temperature Indicator
Product Range
RLC Series
No. of Indication Points
7Points
Rated Temperature Min (°C)
25°C
Rated Temperature Max (°C)
100°C
Rated Temperature Max (°F)
212°F
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38221900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001