Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-633
Order Code3867896
Product RangePSW-630 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,535.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,535.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-633
Order Code3867896
Product RangePSW-630 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/8"-27 MNPT
Pressure Port Type1/8"-27 MNPT
Operating Pressure Min3psi
Operating Pressure Max100psi
Contact ConfigurationSPST
Sensor MountingStud
Electrical ConnectionPigtail Leads
Switching Voltage Max250VAC
Switching Current Max3A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min1.5psi
Deadband Max3.5psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-630 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/8"-27 MNPT
Operating Pressure Max
100psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Pressure Port Size
1/8"-27
Deadband Min
1.5psi
Operating Temperature Min
-
Product Range
PSW-630 Series
Pressure Fitting Style
1/8"-27 MNPT
Operating Pressure Min
3psi
Contact Configuration
SPST
Electrical Connection
Pigtail Leads
Switching Current Max
3A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
3.5psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07167