Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-116
Order Code3908508
Product RangePSW-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,958.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,958.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-116
Order Code3908508
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min15psi
Operating Pressure Max500psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePSW-100 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" FNPT
Operating Pressure Max
500psi
Contact Configuration
SPDT
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PSW-100 Series
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
15psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Switching Current Max
15A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
-
Operating Temperature Max
70°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001