Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-H-M150-D1-NB9W
Order Code3908608
Product RangePRS-H-NB9W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,029.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,029.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-H-M150-D1-NB9W
Order Code3908608
Product RangePRS-H-NB9W Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
RTD Accuracy-
Sensing Temperature Max200°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePRS-H-NB9W Series
Technical Specifications
RTD Type
Probe
RTD Accuracy
-
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PRS-H-NB9W Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918