Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS136A-2-V2.
Order Code3270271
Product RangeOS136A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,974.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,974.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS136A-2-V2.
Order Code3270271
Product RangeOS136A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min149°C
Sensing Temperature Max538°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs0V to 10V
Digital Outputs-
Mounting Thread3/4" - 16 UNF
Field of View (FOV)6:1
EmissivityFixed 0.95
Product RangeOS136A Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
538°C
Operating Temperature Min
0°C
Analogue Outputs
0V to 10V
Mounting Thread
3/4" - 16 UNF
Emissivity
Fixed 0.95
Sensing Temperature Min
149°C
Response Time
150ms
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (FOV)
6:1
Product Range
OS136A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130637