Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Infrared Temperature Sensors
                                                                                                  Print Page

                                                                                                  OS136A-2-MA

                                                                                                  INFRARED SENSOR, 538DEG C, 3/4-16UNF

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA OS136A-2-MA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS136A-2-MA
                                                                                                  Order Code3410516
                                                                                                  Product RangeOS136A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOS136A-2-MA
                                                                                                  Order Code3410516
                                                                                                  Product RangeOS136A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage24VDC
                                                                                                  Sensing Temperature Min149°C
                                                                                                  Sensing Temperature Max538°C
                                                                                                  Response Time150ms
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Analogue Outputs4mA to 20mA
                                                                                                  Digital Outputs-
                                                                                                  Mounting Thread3/4" - 16 UNF
                                                                                                  Field of View (NETD)6:1
                                                                                                  EmissivityFixed 0.95
                                                                                                  Product RangeOS136A Series

                                                                                                  Product Overview

                                                                                                  OS130A series offers a low cost, high-performance miniature non-contact infrared (IR) sensor/transmitter in a 316 stainless steel housing. This IR sensor is ideal for hard-to-reach areas, confined spaces, or harsh environments. This features adjustable emissivity 0.5 to 1, field of view 10 to 1, and adjustable alarm set points and voltage output to trigger external relays. The stainless steel housing makes this sensor durable and long lasting and this model has a NEMA IP65 rating. The OS136A model has a NEMA IP66 rating and remain robust within many different environments. This has an optical field of view of 6 to 1 with a fixed emissivity of 0.95. This features industry standard outputs that provide easy interfacing directly to all meters, controllers, data loggers, recorders, computer boards and PLCs.

                                                                                                  • Temperature range from 149 to 538°C
                                                                                                  • Makes fast and accurate measurements
                                                                                                  • Sensor and transmitter combined
                                                                                                  • Analog output is 4 to 20mA
                                                                                                  • Air flow rate for air purge collar is 1CFM (0.5liters/sec)
                                                                                                  • Power is 12 to 24VDC at 50mA
                                                                                                  • Dimension is 19mm OD x 89mm L
                                                                                                  • Response time is 150msec, 0 to 63% of final value

                                                                                                  Contents

                                                                                                  Infrared (IR) sensor/transmitter, Standard with 2 hex nuts, 1.8m (6') shielded cable for power and output connections and an operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Sensing Temperature Max

                                                                                                  538°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Analogue Outputs

                                                                                                  4mA to 20mA

                                                                                                  Mounting Thread

                                                                                                  3/4" - 16 UNF

                                                                                                  Emissivity

                                                                                                  Fixed 0.95

                                                                                                  Sensing Temperature Min

                                                                                                  149°C

                                                                                                  Response Time

                                                                                                  150ms

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Digital Outputs

                                                                                                  -

                                                                                                  Field of View (NETD)

                                                                                                  6:1

                                                                                                  Product Range

                                                                                                  OS136A Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90251920
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.131088
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark