Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 27,783.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27,783.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-TC-RACK
Order Code3866262
Technical Datasheet
No. of Channels32Channels
Sampling Rate3SPS
Input Voltage Max15V
Input Current Max-
Bandwidth26Hz
External Height43.18mm
External Width128.6mm
External Depth482.6mm
Product Range-
Product Overview
- 32ch USB/IP based thermocouple input data acquisition system
- USB and 10/100 Ethernet interface and 32 differential thermocouple inputs
- Thermocouple channel-to-host isolation
- Inputs connect easily to built-in miniature thermocouple jacks
- 24bit resolution, 3S/s per channel maximum sample rate
- Per channel out-of-range alarm configuration and Cold-Junction Compensation (CJC) sensor per channel
- Open thermocouple detection
- 8 digital inputs and 32 digital outputs/alarms
- Isolated from thermocouple inputs and host
- Power adaptor included with OMB-DAQ-TC-RACK
Contents
Data acquisition system, 1m (3.2') CAT-6 Ethernet cable, 1.8m (6') USB cable, TracerDAQ software, Operator’s manual on CD.
Technical Specifications
No. of Channels
32Channels
Input Voltage Max
15V
Bandwidth
26Hz
External Width
128.6mm
Product Range
-
Sampling Rate
3SPS
Input Current Max
-
External Height
43.18mm
External Depth
482.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72365